
OPA2828IDGNR | |
|---|---|
DigiKey Part Number | 296-OPA2828IDGNRTR-ND - Tape & Reel (TR) 296-OPA2828IDGNRCT-ND - Cut Tape (CT) 296-OPA2828IDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2828IDGNR |
Description | DUAL, HIGH-SPEED (45 MHZ AND 150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Single-Ended 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2828IDGNR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 5.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,31000 Kč | 295,31 Kč |
| 10 | 232,91400 Kč | 2 329,14 Kč |
| 25 | 217,29760 Kč | 5 432,44 Kč |
| 100 | 200,13150 Kč | 20 013,15 Kč |
| 250 | 199,81404 Kč | 49 953,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 178,67908 Kč | 446 697,70 Kč |
| Unit Price without VAT: | 295,31000 Kč |
|---|---|
| Unit Price with VAT: | 357,32510 Kč |








