



FM24C04B-G | |
|---|---|
DigiKey Part Number | 448-FM24C04B-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24C04B-G |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24C04B-G Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tube | Access Time 550 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 55,85100 Kč | 558,51 Kč |
| 25 | 54,24920 Kč | 1 356,23 Kč |
| 97 | 51,85711 Kč | 5 030,14 Kč |
| 194 | 50,63371 Kč | 9 822,94 Kč |
| 291 | 49,91918 Kč | 14 526,48 Kč |
| 582 | 48,70368 Kč | 28 345,54 Kč |
| 1 067 | 47,64945 Kč | 50 841,96 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |









