
24CS256T-E/OT | |
|---|---|
DigiKey Part Number | 150-24CS256T-E/OTTR-ND - Tape & Reel (TR) 150-24CS256T-E/OTCT-ND - Cut Tape (CT) 150-24CS256T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS256T-E/OT |
Description | IC EEPROM 256KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24CS256T-E/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 32K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 25 | 10,49920 Kč | 262,48 Kč |
| 100 | 10,07900 Kč | 1 007,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,07911 Kč | 30 237,33 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









