New Product
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC151PWR

DigiKey Part Number
296-CD74AC151PWRTR-ND - Tape & Reel (TR)
296-CD74AC151PWRCT-ND - Cut Tape (CT)
296-CD74AC151PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC151PWR
Description
8-INPUT MULTIPLEXER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,62500 Kč106,25 Kč
259,53320 Kč238,33 Kč
1008,34250 Kč834,25 Kč
2507,77512 Kč1 943,78 Kč
5007,43246 Kč3 716,23 Kč
1 0007,32494 Kč7 324,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,80265 Kč20 407,95 Kč
6 0006,63229 Kč39 793,74 Kč
9 0006,54701 Kč58 923,09 Kč
15 0006,45250 Kč96 787,50 Kč
21 0006,39726 Kč134 342,46 Kč
30 0006,34417 Kč190 325,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč