
OPA828IDGNR | |
|---|---|
DigiKey Part Number | 296-OPA828IDGNRTR-ND - Tape & Reel (TR) 296-OPA828IDGNRCT-ND - Cut Tape (CT) 296-OPA828IDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA828IDGNR |
Description | HIGH-SPEED (45 MHZ AND 150 V/S), |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA828IDGNR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 5.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 124,51800 Kč | 1 245,18 Kč |
| 25 | 115,35480 Kč | 2 883,87 Kč |
| 100 | 105,27980 Kč | 10 527,98 Kč |
| 250 | 102,42068 Kč | 25 605,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,67870 Kč | 231 696,75 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |




