
SIR606DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR606DP-T1-GE3TR-ND - Tape & Reel (TR) SIR606DP-T1-GE3CT-ND - Cut Tape (CT) SIR606DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR606DP-T1-GE3 |
Description | MOSFET N-CH 100V 37A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 37A (Tc) 44.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR606DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 44.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,77500 Kč | 297,75 Kč |
| 100 | 20,14760 Kč | 2 014,76 Kč |
| 500 | 16,02568 Kč | 8 012,84 Kč |
| 1 000 | 14,70070 Kč | 14 700,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,01855 Kč | 39 055,65 Kč |
| 6 000 | 12,17233 Kč | 73 033,98 Kč |
| 9 000 | 11,74134 Kč | 105 672,06 Kč |
| 15 000 | 11,58826 Kč | 173 823,90 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |










