
DSTD5200 | |
|---|---|
DigiKey Part Number | F7438TR-ND - Tape & Reel (TR) F7438CT-ND - Cut Tape (CT) F7438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSTD5200 |
Description | DIODE SCHOTTKY 200V 5A TO252 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DSTD5200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 100 | 14,80780 Kč | 1 480,78 Kč |
| 500 | 11,62702 Kč | 5 813,51 Kč |
| 1 000 | 10,60357 Kč | 10 603,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,91322 Kč | 19 783,05 Kč |
| 5 000 | 7,74566 Kč | 38 728,30 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |








