
EEH-ZC1E331V | |
|---|---|
DigiKey Part Number | P19833TR-ND - Tape & Reel (TR) P19833CT-ND - Cut Tape (CT) P19833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E331V |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 50 | 28,94780 Kč | 1 447,39 Kč |
| 100 | 26,49950 Kč | 2 649,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,88202 Kč | 10 941,01 Kč |
| 1 000 | 20,58203 Kč | 20 582,03 Kč |
| 1 500 | 19,92640 Kč | 29 889,60 Kč |
| 2 500 | 19,19545 Kč | 47 988,62 Kč |
| 3 500 | 18,76597 Kč | 65 680,90 Kč |
| 5 000 | 18,35112 Kč | 91 755,60 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











