
OPA2388IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2388IDGKRTR-ND - Tape & Reel (TR) 296-OPA2388IDGKRCT-ND - Cut Tape (CT) 296-OPA2388IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2388IDGKR |
Description | IC OPAMP ZER-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2388IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,54666 Kč | 108 866,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 58,98300 Kč | 589,83 Kč |
| 25 | 54,17480 Kč | 1 354,37 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 250 | 46,36948 Kč | 11 592,37 Kč |
| 500 | 44,84962 Kč | 22 424,81 Kč |
| 1 000 | 43,59899 Kč | 43 598,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,76800 Kč | 607,68 Kč |
| 25 | 55,80440 Kč | 1 395,11 Kč |
| 100 | 50,35740 Kč | 5 035,74 Kč |
| 250 | 47,76036 Kč | 11 940,09 Kč |
| 500 | 47,38744 Kč | 23 693,72 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |










