OPA2374AIDR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 154
Unit Price: 23,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 036
Unit Price: 32,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 12 127
Unit Price: 32,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 418
Unit Price: 158,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 217
Unit Price: 158,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 507
Unit Price: 105,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 305
Unit Price: 16,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 18,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 702
Unit Price: 33,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,73756 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 15,64000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 386
Unit Price: 22,32000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2374AIDR

DigiKey Part Number
296-41357-2-ND - Tape & Reel (TR)
296-41357-1-ND - Cut Tape (CT)
296-41357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2374AIDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2374AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
585µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20032DR2Gonsemi154NCS20032DR2GOSCT-ND23,57000 KčDirect
AD8542ARZ-REELAnalog Devices Inc.2 036AD8542ARZ-REELCT-ND32,74000 KčSimilar
AD8542ARZ-REEL7Analog Devices Inc.12 127AD8542ARZ-REEL7CT-ND32,74000 KčSimilar
AD8552ARZ-REELAnalog Devices Inc.6 418505-AD8552ARZ-REELCT-ND158,92000 KčSimilar
AD8552ARZ-REEL7Analog Devices Inc.5 217AD8552ARZ-REEL7CT-ND158,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,80000 Kč48,80 Kč
1036,08000 Kč360,80 Kč
2532,92680 Kč823,17 Kč
10029,46050 Kč2 946,05 Kč
25027,80540 Kč6 951,35 Kč
50026,99494 Kč13 497,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,12028 Kč62 800,70 Kč
5 00024,59802 Kč122 990,10 Kč
7 50024,33639 Kč182 522,93 Kč
Manufacturers Standard Package
Unit Price without VAT:48,80000 Kč
Unit Price with VAT:59,04800 Kč