CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2374AID

DigiKey Part Number
296-17933-5-ND
Manufacturer
Manufacturer Product Number
OPA2374AID
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2374AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
585µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20032DR2Gonsemi154NCS20032DR2GOSCT-ND23,57000 KčDirect
AD8552ARZ-REELAnalog Devices Inc.6 418505-AD8552ARZ-REELCT-ND158,92000 KčSimilar
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND16,89000 KčSimilar
ISL28214FBZRenesas Electronics Corporation1 702ISL28214FBZ-ND33,99000 KčSimilar
ISL28214FBZ-T13Renesas Electronics Corporation0ISL28214FBZ-T13-ND15,73756 KčSimilar
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,61000 Kč63,61 Kč
1047,61300 Kč476,13 Kč
7539,97027 Kč2 997,77 Kč
15038,19200 Kč5 728,80 Kč
30036,73000 Kč11 019,00 Kč
52535,73958 Kč18 763,28 Kč
1 05034,71070 Kč36 446,24 Kč
2 55033,65456 Kč85 819,13 Kč
5 02533,00747 Kč165 862,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,61000 Kč
Unit Price with VAT:76,96810 Kč

Other Suppliers on DigiKey

2 161In Stock
Ships from Rochester Electronics, LLC