CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AMDREP

DigiKey Part Number
296-22184-2-ND - Tape & Reel (TR)
296-22184-1-ND - Cut Tape (CT)
296-22184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2333AMDREP
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AMDREP Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.16V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND16,89000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,64000 KčSimilar
LMV358IYDTSTMicroelectronics3 817497-10524-1-ND17,73000 KčSimilar
MCP6002-I/SNMicrochip Technology23 958MCP6002-I/SN-ND8,55000 KčSimilar
MCP6032T-E/SNMicrochip Technology17 906MCP6032T-E/SNCT-ND27,11000 KčSimilar
In-Stock: 2 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1289,47000 Kč289,47 Kč
10228,03400 Kč2 280,34 Kč
25212,70960 Kč5 317,74 Kč
100195,84980 Kč19 584,98 Kč
250195,37848 Kč48 844,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500174,77802 Kč436 945,05 Kč
Manufacturers Standard Package
Unit Price without VAT:289,47000 Kč
Unit Price with VAT:350,25870 Kč