
SQ1421EDH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1421EDH-T1_GE3TR-ND - Tape & Reel (TR) SQ1421EDH-T1_GE3CT-ND - Cut Tape (CT) SQ1421EDH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1421EDH-T1_GE3 |
Description | MOSFET P-CH 60V 1.6A SC70-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.6A (Tc) 3.3W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQ1421EDH-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 355 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3.3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 290mOhm @ 2A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 100 | 7,27650 Kč | 727,65 Kč |
| 500 | 5,56132 Kč | 2 780,66 Kč |
| 1 000 | 5,00803 Kč | 5 008,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30458 Kč | 12 913,74 Kč |
| 6 000 | 3,95031 Kč | 23 701,86 Kč |
| 9 000 | 3,76977 Kč | 33 927,93 Kč |
| 15 000 | 3,56694 Kč | 53 504,10 Kč |
| 21 000 | 3,44682 Kč | 72 383,22 Kč |
| 30 000 | 3,33009 Kč | 99 902,70 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |





