
TLV2556MPWREP | |
|---|---|
DigiKey Part Number | 296-23986-2-ND - Tape & Reel (TR) 296-23986-1-ND - Cut Tape (CT) 296-23986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2556MPWREP |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2556MPWREP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 11 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 375,76000 Kč | 7 375,76 Kč |
| 10 | 6 423,45600 Kč | 64 234,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5 523,42028 Kč | 11 046 840,56 Kč |
| Unit Price without VAT: | 7 375,76000 Kč |
|---|---|
| Unit Price with VAT: | 8 924,66960 Kč |












