


P1K0.0603.3FC.B | |
|---|---|
DigiKey Part Number | 2952-P1K0.0603.3FC.B-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.0603.3FC.B |
Description | SENSOR RTD 1000OHM 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -50°C ~ 250°C |
Manufacturer Innovative Sensor Technology, USA Division | Termination SMD (SMT) Tabs |
Series | Temperature Coefficient 3850ppm/°C |
Packaging Bulk | Current 0.3 mA |
Part Status Active | Mounting Type Surface Mount |
Resistance @ 0°C 1 kOhms | Package / Case 0603 (1608 Metric) |
RTD Material Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 5 | 62,52400 Kč | 312,62 Kč |
| 10 | 59,75100 Kč | 597,51 Kč |
| 25 | 56,41840 Kč | 1 410,46 Kč |
| 50 | 54,15340 Kč | 2 707,67 Kč |
| 100 | 52,07830 Kč | 5 207,83 Kč |
| 500 | 47,89840 Kč | 23 949,20 Kč |
| 1 000 | 46,34259 Kč | 46 342,59 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |










