
MSPM0G1506SDGS28R | |
|---|---|
DigiKey Part Number | 296-MSPM0G1506SDGS28RTR-ND - Tape & Reel (TR) 296-MSPM0G1506SDGS28RCT-ND - Cut Tape (CT) 296-MSPM0G1506SDGS28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1506SDGS28R |
Description | 80MHZ ARM M0+ MCU, 64KB FLASH, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VSSOP | |
Package / Case | 28-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 29,30200 Kč | 293,02 Kč |
| 25 | 26,68280 Kč | 667,07 Kč |
| 100 | 23,79070 Kč | 2 379,07 Kč |
| 250 | 22,41236 Kč | 5 603,09 Kč |
| 500 | 21,58172 Kč | 10 790,86 Kč |
| 1 000 | 20,89781 Kč | 20 897,81 Kč |
| 2 500 | 20,17600 Kč | 50 440,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,74098 Kč | 98 704,90 Kč |
| 10 000 | 19,38295 Kč | 193 829,50 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |






