
MSPM0G3519SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3519SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G3519SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G3519SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3519SRHBR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 10 | 50,20400 Kč | 502,04 Kč |
| 25 | 46,01520 Kč | 1 150,38 Kč |
| 100 | 41,40960 Kč | 4 140,96 Kč |
| 250 | 39,21448 Kč | 9 803,62 Kč |
| 500 | 37,89126 Kč | 18 945,63 Kč |
| 1 000 | 36,80235 Kč | 36 802,35 Kč |
| 2 500 | 35,65272 Kč | 89 131,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,40496 Kč | 167 024,80 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |






