New Product
64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1518SPMR

DigiKey Part Number
296-MSPM0G1518SPMRTR-ND - Tape & Reel (TR)
296-MSPM0G1518SPMRCT-ND - Cut Tape (CT)
296-MSPM0G1518SPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1518SPMR
Description
80 MHZ ARM CORTEX-M0+ MCU WITH D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 27x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,57000 Kč63,57 Kč
1047,55200 Kč475,52 Kč
2543,56520 Kč1 089,13 Kč
10039,17190 Kč3 917,19 Kč
25037,07664 Kč9 269,16 Kč
50035,81404 Kč17 907,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,77460 Kč34 774,60 Kč
2 00033,91903 Kč67 838,06 Kč
3 00033,49069 Kč100 472,07 Kč
5 00033,01600 Kč165 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:63,57000 Kč
Unit Price with VAT:76,91970 Kč