
TPS613771RYHR | |
|---|---|
DigiKey Part Number | 296-TPS613771RYHRTR-ND - Tape & Reel (TR) 296-TPS613771RYHRCT-ND - Cut Tape (CT) 296-TPS613771RYHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613771RYHR |
Description | IC REG BOOST ADJ 13VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS613771RYHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | - | |
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 55,59300 Kč | 555,93 Kč |
| 25 | 51,02520 Kč | 1 275,63 Kč |
| 100 | 45,99640 Kč | 4 599,64 Kč |
| 250 | 43,59960 Kč | 10 899,90 Kč |
| 500 | 42,15474 Kč | 21 077,37 Kč |
| 1 000 | 40,96583 Kč | 40 965,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,49703 Kč | 118 491,09 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |











