
DF17(1.0H)-30DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H124575TR-ND - Tape & Reel (TR) H124575CT-ND - Cut Tape (CT) H124575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(1.0H)-30DP-0.5V(57) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(1.0H)-30DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 2 000 | 24,84799 Kč | 49 695,98 Kč |
| 3 000 | 24,14784 Kč | 72 443,52 Kč |
| 5 000 | 23,29384 Kč | 116 469,20 Kč |
| 7 000 | 22,74788 Kč | 159 235,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 100 | 25,59240 Kč | 2 559,24 Kč |
| 500 | 22,84246 Kč | 11 421,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 100 | 27,61240 Kč | 2 761,24 Kč |
| 500 | 23,01044 Kč | 11 505,22 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |






