
M24M01E-FMC6TG | |
|---|---|
DigiKey Part Number | 497-M24M01E-FMC6TGTR-ND - Tape & Reel (TR) 497-M24M01E-FMC6TGCT-ND - Cut Tape (CT) 497-M24M01E-FMC6TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01E-FMC6TG |
Description | IC EEPROM 1MBIT I2C 1MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24M01E-FMC6TG Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 21,69000 Kč | 216,90 Kč |
| 25 | 21,09760 Kč | 527,44 Kč |
| 50 | 20,64280 Kč | 1 032,14 Kč |
| 100 | 20,18400 Kč | 2 018,40 Kč |
| 250 | 19,57412 Kč | 4 893,53 Kč |
| 500 | 19,11198 Kč | 9 555,99 Kč |
| 1 000 | 18,65149 Kč | 18 651,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,59750 Kč | 87 987,50 Kč |
| 10 000 | 17,15352 Kč | 171 535,20 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |



