
MSPM0G3518SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3518SPMRTR-ND - Tape & Reel (TR) 296-MSPM0G3518SPMRCT-ND - Cut Tape (CT) 296-MSPM0G3518SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3518SPMR |
Description | 80MHZ ARM CORTEX-M0+ MCU WITH DU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3518SPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 27x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 48,09900 Kč | 480,99 Kč |
| 25 | 44,05360 Kč | 1 101,34 Kč |
| 100 | 39,62030 Kč | 3 962,03 Kč |
| 250 | 37,50436 Kč | 9 376,09 Kč |
| 500 | 36,22958 Kč | 18 114,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,18044 Kč | 35 180,44 Kč |
| 2 000 | 34,31687 Kč | 68 633,74 Kč |
| 3 000 | 33,88411 Kč | 101 652,33 Kč |
| 5 000 | 33,40496 Kč | 167 024,80 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |






