ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 28-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1507SDGS28R

DigiKey Part Number
296-MSPM0G1507SDGS28RTR-ND - Tape & Reel (TR)
296-MSPM0G1507SDGS28RCT-ND - Cut Tape (CT)
296-MSPM0G1507SDGS28RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1507SDGS28R
Description
80MHZ ARM M0+ MCU, 128KB FLASH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 28-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
28-VSSOP
Package / Case
28-TFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,29500 Kč322,95 Kč
2529,44760 Kč736,19 Kč
10026,30210 Kč2 630,21 Kč
25024,80368 Kč6 200,92 Kč
50023,90034 Kč11 950,17 Kč
1 00023,15638 Kč23 156,38 Kč
2 50022,37135 Kč55 928,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,89823 Kč109 491,15 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč