12 MHz ±30ppm Crystal 20pF 60 Ohms HC-46/X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-46/X
ECS-130-20-46X

ECS-120-20-46X

DigiKey Part Number
XC1753-ND
Manufacturer
Manufacturer Product Number
ECS-120-20-46X
Description
CRYSTAL 12.0000MHZ 20PF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-46/X
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-46X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.260" L x 0.157" W (6.60mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,74000 Kč67,40 Kč
256,36640 Kč159,16 Kč
506,10200 Kč305,10 Kč
1005,85000 Kč585,00 Kč
2505,53172 Kč1 382,93 Kč
5005,30326 Kč2 651,63 Kč
1 0004,65967 Kč4 659,67 Kč
2 5004,45342 Kč11 133,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč