
MSPM0G1518SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1518SPTR-ND - Tape & Reel (TR) 296-MSPM0G1518SPTRCT-ND - Cut Tape (CT) 296-MSPM0G1518SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1518SPTR |
Description | 80 MHZ ARM CORTEX-M0+ MCU WITH D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 21x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 25 | 41,88680 Kč | 1 047,17 Kč |
| 100 | 37,63680 Kč | 3 763,68 Kč |
| 250 | 35,61260 Kč | 8 903,15 Kč |
| 500 | 34,39178 Kč | 17 195,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,38682 Kč | 33 386,82 Kč |
| 2 000 | 32,56003 Kč | 65 120,06 Kč |
| 3 000 | 32,14570 Kč | 96 437,10 Kč |
| 5 000 | 31,68695 Kč | 158 434,75 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |




