
MSPM0G1507SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1507SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G1507SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G1507SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1507SRHBR |
Description | MCU ARM CORTEX M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1507SRHBR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 32,74000 Kč | 818,50 Kč |
| 100 | 29,27750 Kč | 2 927,75 Kč |
| 250 | 27,62664 Kč | 6 906,66 Kč |
| 500 | 26,63134 Kč | 13 315,67 Kč |
| 1 000 | 26,53685 Kč | 26 536,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,80102 Kč | 74 403,06 Kč |
| 6 000 | 24,30603 Kč | 145 836,18 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

