
LP-MSPM0G3519 | |
|---|---|
DigiKey Part Number | 296-LP-MSPM0G3519-ND |
Manufacturer | |
Manufacturer Product Number | LP-MSPM0G3519 |
Description | LP-MSPM0G3519 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSPM0G3519 LaunchPad™ LaunchPad™ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | MSPM0G3519 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |





