ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1104SDDFR

DigiKey Part Number
296-MSPM0C1104SDDFRTR-ND - Tape & Reel (TR)
296-MSPM0C1104SDDFRCT-ND - Cut Tape (CT)
296-MSPM0C1104SDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1104SDDFR
Description
24MHZ ARM CORTEX-M0+ MCU WITH 16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MSPM0C1104SDDFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 3x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Package / Case
SOT-23-8 Thin, TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,02900 Kč90,29 Kč
258,09680 Kč202,42 Kč
1007,06580 Kč706,58 Kč
2506,57236 Kč1 643,09 Kč
5006,27462 Kč3 137,31 Kč
1 0006,03021 Kč6 030,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,72804 Kč17 184,12 Kč
6 0005,58015 Kč33 480,90 Kč
9 0005,50610 Kč49 554,90 Kč
15 0005,42404 Kč81 360,60 Kč
21 0005,37608 Kč112 897,68 Kč
30 0005,32995 Kč159 898,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč