ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0C1103SDDFR

DigiKey Part Number
296-MSPM0C1103SDDFRTR-ND - Tape & Reel (TR)
296-MSPM0C1103SDDFRCT-ND - Cut Tape (CT)
296-MSPM0C1103SDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0C1103SDDFR
Description
24MHZ ARM CORTEX-M0+ MCU WITH 8K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MSPM0C1103SDDFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 3x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Package / Case
SOT-23-8 Thin, TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,39900 Kč83,99 Kč
257,50880 Kč187,72 Kč
1006,54300 Kč654,30 Kč
2506,08188 Kč1 520,47 Kč
5005,80342 Kč2 901,71 Kč
1 0005,57413 Kč5 574,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,29101 Kč15 873,03 Kč
6 0005,15249 Kč30 914,94 Kč
9 0005,08308 Kč45 747,72 Kč
15 0005,00620 Kč75 093,00 Kč
21 0004,96130 Kč104 187,30 Kč
30 0004,91810 Kč147 543,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč