
MSPM0C1103SDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0C1103SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0C1103SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0C1103SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1103SDGS20R |
Description | 24MHz Arm Cortex-M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 250 | 7,28800 Kč | 1 822,00 Kč |
| 500 | 6,96420 Kč | 3 482,10 Kč |
| 1 000 | 6,69710 Kč | 6 697,10 Kč |
| 2 500 | 6,41548 Kč | 16 038,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,24565 Kč | 31 228,25 Kč |
| 10 000 | 6,10586 Kč | 61 058,60 Kč |
| 15 000 | 6,03592 Kč | 90 538,80 Kč |
| 25 000 | 5,95836 Kč | 148 959,00 Kč |
| 35 000 | 5,91305 Kč | 206 956,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


