MC34063APE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 942
Unit Price: 101,57000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 4 238
Unit Price: 20,23000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 778
Unit Price: 35,04000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 348
Unit Price: 20,65000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 51 002
Unit Price: 35,87000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 239
Unit Price: 32,74000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 20,86000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 20,86000 Kč
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063APE4

DigiKey Part Number
296-36112-5-ND
Manufacturer
Manufacturer Product Number
MC34063APE4
Description
IC REG BUCK BOOST ADJ 1.5A 8PDIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MC34063APE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
100kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33063APTexas Instruments942296-17764-5-ND101,57000 KčParametric Equivalent
MC34063ABNSTMicroelectronics4 238497-7412-5-ND20,23000 KčDirect
MC34063ACNSTMicroelectronics778497-7413-5-ND35,04000 KčDirect
MC34063ECNSTMicroelectronics348497-4280-5-ND20,65000 KčDirect
MC34063APRochester Electronics, LLC51 0022156-MC34063AP-ND35,87000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes