
MC34063ACN | |
|---|---|
DigiKey Part Number | 497-7413-5-ND |
Manufacturer | |
Manufacturer Product Number | MC34063ACN |
Description | IC REG BUCK BOOST ADJ 1.5A 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 50 | 13,15740 Kč | 657,87 Kč |
| 100 | 12,40140 Kč | 1 240,14 Kč |
| 250 | 11,60348 Kč | 2 900,87 Kč |
| 500 | 11,12222 Kč | 5 561,11 Kč |
| 1 000 | 10,72578 Kč | 10 725,78 Kč |
| 2 500 | 10,30758 Kč | 25 768,95 Kč |
| 5 000 | 10,05548 Kč | 50 277,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

