Parametric Equivalent
Direct
Similar



MC33063AP1G | |
|---|---|
DigiKey Part Number | MC33063AP1GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33063AP1G |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063AP1G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063AVPG | onsemi | 141 | 488-MC33063AVPG-ND | 0,78000 Kč | Parametric Equivalent |
| MC34063ABN | STMicroelectronics | 4 240 | 497-7412-5-ND | 0,76000 Kč | Direct |
| MC34063ECN | STMicroelectronics | 348 | 497-4280-5-ND | 0,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 50 | 12,70800 Kč | 635,40 Kč |
| 100 | 11,97730 Kč | 1 197,73 Kč |
| 250 | 11,20452 Kč | 2 801,13 Kč |
| 500 | 10,73964 Kč | 5 369,82 Kč |
| 1 000 | 10,35663 Kč | 10 356,63 Kč |
| 2 500 | 9,95246 Kč | 24 881,15 Kč |
| 5 000 | 9,70880 Kč | 48 544,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



