Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063AP

DigiKey Part Number
296-17766-5-ND
Manufacturer
Manufacturer Product Number
MC34063AP
Description
IC REG BUCK BOOST ADJ 1.5A 8PDIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MC34063AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tube
Current - Output
Part Status
Last Time Buy
Frequency - Switching
100kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC34063ADRTexas Instruments80 800296-17765-1-ND17,52000 KčMFR Recommended
MC33063APTexas Instruments942296-17764-5-ND101,57000 KčParametric Equivalent
MC34063ABNSTMicroelectronics4 238497-7412-5-ND20,23000 KčDirect
MC34063ACNSTMicroelectronics778497-7413-5-ND35,04000 KčDirect
MC34063ECNSTMicroelectronics348497-4280-5-ND20,65000 KčDirect
In-Stock: 631
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 09.04.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1026,40300 Kč264,03 Kč
5022,55320 Kč1 127,66 Kč
10021,36230 Kč2 136,23 Kč
25020,10552 Kč5 026,38 Kč
50019,97706 Kč9 988,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč

Other Suppliers on DigiKey

50 371In Stock
Ships from Rochester Electronics, LLC