Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



MC34063AP1G | |
|---|---|
DigiKey Part Number | MC34063AP1GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34063AP1G |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063AP1G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KA34063A | onsemi | 0 | KA34063AFS-ND | 8,24766 Kč | Direct |
| MC33063AP1G | onsemi | 0 | MC33063AP1GOS-ND | 20,86000 Kč | Parametric Equivalent |
| MC34063ACN | STMicroelectronics | 778 | 497-7413-5-ND | 35,04000 Kč | Direct |
| MC34063ECN | STMicroelectronics | 348 | 497-4280-5-ND | 20,65000 Kč | Direct |
| MC34063ABN | STMicroelectronics | 4 238 | 497-7412-5-ND | 20,23000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,93300 Kč | 149,33 Kč |
| 50 | 12,60500 Kč | 630,25 Kč |
| 100 | 11,87930 Kč | 1 187,93 Kč |
| 250 | 11,11264 Kč | 2 778,16 Kč |
| 500 | 10,65132 Kč | 5 325,66 Kč |
| 1 000 | 10,27154 Kč | 10 271,54 Kč |
| 2 500 | 9,87058 Kč | 24 676,45 Kč |
| 5 000 | 9,62890 Kč | 48 144,50 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |







