
MC3403PWR | |
|---|---|
DigiKey Part Number | 296-7036-2-ND - Tape & Reel (TR) 296-7036-1-ND - Cut Tape (CT) 296-7036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3403PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC3403PWR Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902PWR | Texas Instruments | 47 940 | 296-6600-1-ND | 6,47000 Kč | MFR Recommended |
| BA4584FV-E2 | Rohm Semiconductor | 50 | BA4584FV-E2CT-ND | 24,19000 Kč | Similar |
| LM224APT | STMicroelectronics | 49 392 | 497-4043-1-ND | 12,93000 Kč | Similar |
| LM224PT | STMicroelectronics | 100 395 | 497-1548-1-ND | 8,55000 Kč | Similar |
| LM2902PT | STMicroelectronics | 12 873 | 497-4045-1-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,05542 Kč | 14 110,84 Kč |
| 6 000 | 6,56882 Kč | 39 412,92 Kč |
| 10 000 | 6,32554 Kč | 63 255,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,99100 Kč | 109,91 Kč |
| 25 | 9,86880 Kč | 246,72 Kč |
| 100 | 8,64040 Kč | 864,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 9,58520 Kč | 239,63 Kč |
| 100 | 8,38810 Kč | 838,81 Kč |
| 250 | 7,81832 Kč | 1 954,58 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

