MAX3223CPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16 969
Unit Price: 54,80000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,74670 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 547
Unit Price: 227,41000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 227,41000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 189
Unit Price: 227,41000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 845
Unit Price: 285,15000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3 970
Unit Price: 285,15000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 4 020
Unit Price: 35,07000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 62,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 964
Unit Price: 62,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 55,22000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,77260 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 62,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 305
Unit Price: 175,96000 Kč
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223CPWR

DigiKey Part Number
296-13089-2-ND - Tape & Reel (TR)
296-13089-1-ND - Cut Tape (CT)
296-13089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223CPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types