ICL3223IAZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 769
Unit Price: 55,79000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 43,04967 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 163
Unit Price: 53,34000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 30,60093 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 045
Unit Price: 137,11000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 316
Unit Price: 137,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 27,11250 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 42,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 54,65000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 118
Unit Price: 177,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 182
Unit Price: 177,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 373
Unit Price: 177,19000 Kč
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3223IAZ-T

DigiKey Part Number
ICL3223IAZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3223IAZ-T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00025,77260 Kč154 635,60 Kč
Unit Price without VAT:25,77260 Kč
Unit Price with VAT:31,18485 Kč