MFR Recommended
MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3223EIDBG4 | |
|---|---|
DigiKey Part Number | MAX3223EIDBG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3223EIDBG4 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EIDBG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIDB | Texas Instruments | 769 | 296-33377-5-ND | 73,20000 Kč | MFR Recommended |
| MAX3223EIDBR | Texas Instruments | 4 103 | 296-19841-1-ND | 77,17000 Kč | MFR Recommended |
| ICL3223IAZ | Renesas Electronics Corporation | 0 | ICL3223IAZ-ND | 54,85000 Kč | Direct |
| ICL3223IAZ-T | Renesas Electronics Corporation | 0 | ICL3223IAZ-T-ND | 27,29985 Kč | Direct |
| ICL3223EIVZ | Renesas Electronics Corporation | 0 | ICL3223EIVZ-ND | 62,57000 Kč | Similar |





