
MAX3223EAP+T | |
|---|---|
DigiKey Part Number | MAX3223EAP+TTR-ND - Tape & Reel (TR) MAX3223EAP+TCT-ND - Cut Tape (CT) MAX3223EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EAP+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 177,18800 Kč | 1 771,88 Kč |
| 25 | 164,80000 Kč | 4 120,00 Kč |
| 100 | 151,20240 Kč | 15 120,24 Kč |
| 250 | 149,33372 Kč | 37 333,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 134,94593 Kč | 269 891,86 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |


