MAX3223CPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12 191
Unit Price: 61,73000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,53804 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 149,66741 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 149,66741 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 189
Unit Price: 225,87000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: 283,22000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 4 078
Unit Price: 283,22000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1 144
Unit Price: 39,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 62,57000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 176
Unit Price: 62,57000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 54,85000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,29985 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 62,57000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 443
Unit Price: 174,77000 Kč
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223CPW

DigiKey Part Number
296-26149-5-ND
Manufacturer
Manufacturer Product Number
MAX3223CPW
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3223EIPWRTexas Instruments12 191296-19843-1-ND61,73000 KčMFR Recommended
ICL3223IVZ-TRenesas Electronics Corporation0ICL3223IVZ-T-ND30,53804 KčDirect
MAX3223ECUP+TAnalog Devices Inc./Maxim Integrated0MAX3223ECUP+T-ND149,66741 KčDirect
MAX3224ECUP+TAnalog Devices Inc./Maxim Integrated0MAX3224ECUP+T-ND149,66741 KčDirect
MAX3225ECUP+Analog Devices Inc./Maxim Integrated189MAX3225ECUP+-ND225,87000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types