MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221IPWRG4 | |
|---|---|
DigiKey Part Number | 296-35911-2-ND - Tape & Reel (TR) 296-35911-1-ND - Cut Tape (CT) 296-35911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221IPWRG4 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221IPWRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221IPWR | Texas Instruments | 77 178 | 296-9596-1-ND | 42,96000 Kč | MFR Recommended |
| MAX3221EIPWR | Texas Instruments | 907 | 296-19383-1-ND | 42,55000 Kč | Parametric Equivalent |
| TRS3221EIPWR | Texas Instruments | 9 369 | 296-22589-1-ND | 31,49000 Kč | Parametric Equivalent |
| TRS3221IPWR | Texas Instruments | 0 | 296-25019-1-ND | 33,37000 Kč | Parametric Equivalent |
| ICL3221CAZ | Renesas Electronics Corporation | 4 175 | ICL3221CAZ-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,95192 Kč | 37 903,84 Kč |
| 4 000 | 18,51551 Kč | 74 062,04 Kč |
| 6 000 | 18,29684 Kč | 109 781,04 Kč |
| 10 000 | 18,05479 Kč | 180 547,90 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |




