
TRS3221EIPWR | |
|---|---|
DigiKey Part Number | 296-22589-2-ND - Tape & Reel (TR) 296-22589-1-ND - Cut Tape (CT) 296-22589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3221EIPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 22,98300 Kč | 229,83 Kč |
| 25 | 20,84720 Kč | 521,18 Kč |
| 100 | 18,50300 Kč | 1 850,30 Kč |
| 250 | 17,38432 Kč | 4 346,08 Kč |
| 500 | 16,70984 Kč | 8 354,92 Kč |
| 1 000 | 16,52882 Kč | 16 528,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,69815 Kč | 31 396,30 Kč |
| 4 000 | 15,32222 Kč | 61 288,88 Kč |
| 6 000 | 15,13393 Kč | 90 803,58 Kč |
| 10 000 | 14,92530 Kč | 149 253,00 Kč |
| 14 000 | 14,80344 Kč | 207 248,16 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |










