1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221IPWR

DigiKey Part Number
296-9596-2-ND - Tape & Reel (TR)
296-9596-1-ND - Cut Tape (CT)
296-9596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221IPWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3221EIPWRTexas Instruments907296-19383-1-ND42,55000 KčParametric Equivalent
TRS3221EIPWRTexas Instruments9 381296-22589-1-ND31,49000 KčParametric Equivalent
ICL3221CAZ-TRenesas Electronics Corporation14 733ICL3221CAZ-TCT-ND42,13000 KčSimilar
ICL3221CVZRenesas Electronics Corporation4 455ICL3221CVZ-ND42,13000 KčSimilar
ICL3221ECAZRenesas Electronics Corporation1 631ICL3221ECAZ-ND42,13000 KčSimilar
In-Stock: 78 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,96000 Kč42,96 Kč
1031,65900 Kč316,59 Kč
2528,83880 Kč720,97 Kč
10025,74400 Kč2 574,40 Kč
25024,26664 Kč6 066,66 Kč
50023,42114 Kč11 710,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,03957 Kč44 079,14 Kč
4 00021,54316 Kč86 172,64 Kč
6 00021,29440 Kč127 766,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,96000 Kč
Unit Price with VAT:51,98160 Kč