
MAX232NSR | |
|---|---|
DigiKey Part Number | 296-15895-2-ND - Tape & Reel (TR) 296-15895-1-ND - Cut Tape (CT) 296-15895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MAX232NSR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN232ACBNZ | Renesas Electronics Corporation | 4 008 | HIN232ACBNZ-ND | 36,91000 Kč | Similar |
| ST232ABDR | STMicroelectronics | 3 285 | 497-2054-1-ND | 39,00000 Kč | Similar |
| ST232ACDR | STMicroelectronics | 6 184 | 497-3728-1-ND | 42,96000 Kč | Similar |
| ST232EBDR | STMicroelectronics | 26 552 | 497-2058-1-ND | 33,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 30,42800 Kč | 304,28 Kč |
| 25 | 27,70440 Kč | 692,61 Kč |
| 100 | 24,71170 Kč | 2 471,17 Kč |
| 250 | 23,28392 Kč | 5 820,98 Kč |
| 500 | 22,43218 Kč | 11 216,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,13236 Kč | 42 264,72 Kč |
| 4 000 | 20,65268 Kč | 82 610,72 Kč |
| 6 000 | 20,41236 Kč | 122 474,16 Kč |
| 10 000 | 20,14625 Kč | 201 462,50 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |











