
ST232EBDR | |
|---|---|
DigiKey Part Number | 497-2058-2-ND - Tape & Reel (TR) 497-2058-1-ND - Cut Tape (CT) 497-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232EBDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232EBDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,22440 Kč | 555,61 Kč |
| 100 | 19,74650 Kč | 1 974,65 Kč |
| 250 | 18,56476 Kč | 4 641,19 Kč |
| 500 | 17,85124 Kč | 8 925,62 Kč |
| 1 000 | 17,69879 Kč | 17 698,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,64470 Kč | 41 611,75 Kč |
| 5 000 | 16,27114 Kč | 81 355,70 Kč |
| 7 500 | 16,08422 Kč | 120 631,65 Kč |
| 12 500 | 15,87704 Kč | 198 463,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

