
ST232ABDR | |
|---|---|
DigiKey Part Number | 497-2054-2-ND - Tape & Reel (TR) 497-2054-1-ND - Cut Tape (CT) 497-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232ABDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232ABDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 25 | 26,20560 Kč | 655,14 Kč |
| 100 | 23,34770 Kč | 2 334,77 Kč |
| 250 | 21,98492 Kč | 5 496,23 Kč |
| 500 | 21,16346 Kč | 10 581,73 Kč |
| 1 000 | 21,12021 Kč | 21 120,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,77424 Kč | 49 435,60 Kč |
| 5 000 | 19,34407 Kč | 96 720,35 Kč |
| 7 500 | 19,12887 Kč | 143 466,52 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |






