MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232EID | |
|---|---|
DigiKey Part Number | 296-33360-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232EID |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EID Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIDR | Texas Instruments | 3 | 296-26140-1-ND | 30,03000 Kč | MFR Recommended |
| MAX232EESE+ | Analog Devices Inc./Maxim Integrated | 444 | MAX232EESE+-ND | 220,03000 Kč | Direct |
| MAX232EESE+T | Analog Devices Inc./Maxim Integrated | 3 449 | MAX232EESE+TCT-ND | 220,03000 Kč | Direct |
| ADM232AARNZ | Analog Devices Inc. | 630 | 505-ADM232AARNZ-ND | 149,74000 Kč | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2 879 | ADM232AARNZ-REELCT-ND | 149,74000 Kč | Similar |








