
HIN232CBZ | |
|---|---|
DigiKey Part Number | 20-HIN232CBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN232CBZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN232CBZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN202CBZ | Renesas Electronics Corporation | 10 524 | HIN202CBZ-ND | 30,87000 Kč | Parametric Equivalent |
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 149,74000 Kč | Similar |
| LT1081CSW#PBF | Analog Devices Inc. | 141 | LT1081CSW#PBF-ND | 199,80000 Kč | Similar |
| LT1081ISW#PBF | Analog Devices Inc. | 73 | LT1081ISW#PBF-ND | 264,66000 Kč | Similar |
| MAX232D | Rochester Electronics, LLC | 400 | 2156-MAX232D-ND | 33,16026 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,21200 Kč | 480,30 Kč |
| 100 | 16,80540 Kč | 1 680,54 Kč |
| 250 | 15,67500 Kč | 3 918,75 Kč |
| 960 | 14,47784 Kč | 13 898,73 Kč |
| 1 920 | 14,02055 Kč | 26 919,46 Kč |
| 2 880 | 13,79236 Kč | 39 722,00 Kč |
| 5 760 | 13,45860 Kč | 77 521,54 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

