MAX232DWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 863
Unit Price: 27,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21 010
Unit Price: 24,81806 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 995
Unit Price: 30,03191 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 501
Unit Price: 30,87000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 318
Unit Price: 159,75000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 026
Unit Price: 213,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 699
Unit Price: 43,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 743
Unit Price: 43,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: 57,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 163
Unit Price: 57,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 630
Unit Price: 149,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 879
Unit Price: 149,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 565
Unit Price: 149,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 441
Unit Price: 149,74000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232DWR

DigiKey Part Number
296-14620-2-ND - Tape & Reel (TR)
296-14620-1-ND - Cut Tape (CT)
296-14620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX232DWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232IDWRTexas Instruments1 863296-14621-1-ND27,95000 KčMFR Recommended
TRS202ECDWRTexas Instruments21 010296-24784-1-ND24,81806 KčParametric Equivalent
TRS232DWRTexas Instruments3 995296-25010-2-ND30,03191 KčParametric Equivalent
HIN232CBZRenesas Electronics Corporation4 50120-HIN232CBZ-ND30,87000 KčDirect
MAX232CWE+Analog Devices Inc./Maxim Integrated1 318MAX232CWE+-ND159,75000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types